Bodo Ehmann 2 Way 1 Gang Rotary Dimmer Switch, 230V, 35 W
- RS Stock No.:
- 136-8050
- Mfr. Part No.:
- 3960X0700
- Manufacturer:
- Bodo Ehmann
Subtotal (1 unit)*
MYR295.80
FREE delivery for orders over RM 150.00
In Stock
- Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR295.80 |
*price indicative
- RS Stock No.:
- 136-8050
- Mfr. Part No.:
- 3960X0700
- Manufacturer:
- Bodo Ehmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bodo Ehmann | |
| Product Type | Rotary Dimmer Switch | |
| Number of Gangs | 1 | |
| Maximum Supported Wattage | 35W | |
| Number of Ways | 2 | |
| Voltage | 230V | |
| Colour | White | |
| Mount Type | Flush | |
| Series | T39.07 | |
| Standards/Approvals | RoHS, CE, REACH | |
| Select all | ||
|---|---|---|
Brand Bodo Ehmann | ||
Product Type Rotary Dimmer Switch | ||
Number of Gangs 1 | ||
Maximum Supported Wattage 35W | ||
Number of Ways 2 | ||
Voltage 230V | ||
Colour White | ||
Mount Type Flush | ||
Series T39.07 | ||
Standards/Approvals RoHS, CE, REACH | ||
- COO (Country of Origin):
- DE
Ehmann LED Flush Mounted Dimmer
This Bodo Ehmann electronic LED dimmer switch is silent, as it operates without a choke. There is no standby consumption thanks to a real on/off switch saving energy. The minimum and maximum brightness can be adjusted in wide ranges, resulting in flickering free lighting of the luminaire at these levels,
Features and Benefits
Suitable for dimmable led lamps, LED driver for incandescent and HV-halogen lamps;Wide range from minimum to maximum brightness;No standby consumption, with on/off switch;Silent operation
Switches
Note
These dimmers have been fully tested for use with led lamps. For a full compatibility list of LED Lamps, use the QR Code.
Related links
- Bodo Ehmann 2 Way 1 Gang Rotary Dimmer Switch 35 W
- Bodo Ehmann 2 Way 1 Gang Rotary Dimmer Switch 85 W
- Bodo Ehmann 2 Way 1 Gang Rotary Dimmer Switch 150 W
- Bodo Ehmann 2 Way 1 Gang Rotary Dimmer Switch 50 W
- Bodo Ehmann 2 Way 1 Gang LED Dimmer 220 W
- Bodo Ehmann 2 Way 1 Gang LED Dimmer 160 W
- Bodo Ehmann Dimmer Switch 35 W
- ABB 1 Way 1 Gang Rotary Dimmer Switch 10A 250 W
