Bodo Ehmann 2 Way 1 Gang Rotary Dimmer Switch, 230V, 35 W

Subtotal (1 unit)*

MYR409.16

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR409.16

*price indicative

RS Stock No.:
136-8049
Mfr. Part No.:
3760X0800
Manufacturer:
Bodo Ehmann
Find similar products by selecting one or more attributes.
Select all

Brand

Bodo Ehmann

Product Type

Rotary Dimmer Switch

Number of Gangs

1

Maximum Supported Wattage

35W

Number of Ways

2

Voltage

230V

Mount Type

Flush

Series

T37.08

Standards/Approvals

No

COO (Country of Origin):
DE

.


Ehmann LED Flush Mounted Dimmer


This Bodo Ehmann electronic LED dimmer switch is silent, as it operates without a choke. There is no standby consumption thanks to a real on/off switch saving energy. The minimum and maximum brightness can be adjusted in wide ranges, resulting in flickering free lighting of the luminaire at these levels,

Features and Benefits


Suitable for dimmable led lamps, LED driver for incandescent and HV-halogen lamps;Wide range from minimum to maximum brightness;No standby consumption, with on/off switch;Silent operation

Switches


Note

These dimmers have been fully tested for use with led lamps. For a full compatibility list of LED Lamps, use the QR Code.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy