Schneider Electric 2 Way Dimmer Switch, 230V ac
- RS Stock No.:
- 866-246
- Mfr. Part No.:
- S540519W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR306.20
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR306.20 |
*price indicative
- RS Stock No.:
- 866-246
- Mfr. Part No.:
- S540519W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Dimmer Switch | |
| Number of Ways | 2 | |
| Voltage | 230V ac | |
| Colour | Anthracite | |
| Mount Type | Flush | |
| Height | 71mm | |
| Material | Plastic | |
| Width | 71mm | |
| Depth | 49.5mm | |
| Standards/Approvals | EN 60669-2-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Dimmer Switch | ||
Number of Ways 2 | ||
Voltage 230V ac | ||
Colour Anthracite | ||
Mount Type Flush | ||
Height 71mm | ||
Material Plastic | ||
Width 71mm | ||
Depth 49.5mm | ||
Standards/Approvals EN 60669-2-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LV
The Schneider Electric Rotary dimmer facilitates precise lighting control for resistive, capacitive, and inductive loads, enhancing the ambiance in various indoor settings.
Suitable for 230 V AC incandescent and halogen lamps within 3-100 W
Designed for 2-wire connection, ensuring compatibility and ease of installation
Includes a protection type circuit breaker for enhanced safety
Constructed with Durable plastic for long-lasting performance
1
22
38
60
Related links
- Schneider Electric 2 Way Dimmer Switch, 230V ac
- Schneider Electric 2 Way 3 Gang Dimmer Switch 250 W
- Schneider Electric 2 Way 1 Gang Dimmer Switch 315 W
- Schneider Electric 2 Way 2 Gang Dimmer Switch 250 W
- Finder 1 Way 1 Gang Dimmer Switch 200 W
- Bodo Ehmann 2 Way 1 Gang Rotary Dimmer Switch 85 W
- Bodo Ehmann 2 Way 1 Gang Rotary Dimmer Switch 50 W
- Schneider Electric 1 Gang Rotary Dimmer Switch 400 W
