Schneider Electric 2 Way Dimmer Switch, 230V ac

N

Subtotal (1 unit)*

MYR278.81

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR278.81

*price indicative

RS Stock No.:
865-269
Mfr. Part No.:
S520519W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Dimmer Switch

Number of Ways

2

Voltage

230V ac

Mount Type

Flush

Colour

Anthracite

Height

71mm

Width

71mm

Material

Plastic

Depth

49.5mm

Standards/Approvals

EN 60669-2-1

RoHS Status: Exempt

COO (Country of Origin):
LV
The Schneider Electric Rotary dimmer is designed for seamless control of various lighting loads in residential and commercial environments, enhancing energy efficiency and user convenience.

Compatible with resistive, capacitive, and inductive loads for versatile use

Features a 2-wire connection suitable for indoor applications

Constructed from Durable plastic, ensuring longevity and reliability

Mounts flush with a fixing mode using screws for secure installation

1

25


37

62

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy