Eaton LED Dimmer, 230V ac, 500 W
- RS Stock No.:
- 127-252
- Mfr. Part No.:
- 182449 CDAE-01/05-E
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,081.06
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,081.06 |
*price indicative
- RS Stock No.:
- 127-252
- Mfr. Part No.:
- 182449 CDAE-01/05-E
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | LED Dimmer | |
| Maximum Supported Wattage | 500W | |
| Voltage | 230V ac | |
| Series | Moeller xComfort | |
| Height | 27.7mm | |
| Width | 34.06mm | |
| Depth | 149.63mm | |
| Standards/Approvals | CE RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type LED Dimmer | ||
Maximum Supported Wattage 500W | ||
Voltage 230V ac | ||
Series Moeller xComfort | ||
Height 27.7mm | ||
Width 34.06mm | ||
Depth 149.63mm | ||
Standards/Approvals CE RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Dimming Actuator is a smart solution for your lighting control needs. With the ability to dim a variety of loads, including dimmable and non dimmable LEDs, this actuator offers energy efficient performance. You can easily select or define a dim
Easy selection or definition of dim profiles for optimal performance
Versatile installation options in branch off box or directly in the ceiling
Energy savings with efficient dimming capabilities
Reliable performance with built in protection features
Flexible installation options for seamless integration
