Eaton LED Dimmer, 230V ac, 500 W
- RS Stock No.:
- 127-251
- Mfr. Part No.:
- 182448 CDAE-01/05-I
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,081.06
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,081.06 |
*price indicative
- RS Stock No.:
- 127-251
- Mfr. Part No.:
- 182448 CDAE-01/05-I
- Manufacturer:
- Eaton
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
| Brand | Eaton | |
| Product Type | LED Dimmer | |
| Maximum Supported Wattage | 500W | |
| Voltage | 230V ac | |
| Series | Moeller xComfort | |
| Height | 27.7mm | |
| Width | 34.06mm | |
| Depth | 149.63mm | |
| Standards/Approvals | CE RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type LED Dimmer | ||
Maximum Supported Wattage 500W | ||
Voltage 230V ac | ||
Series Moeller xComfort | ||
Height 27.7mm | ||
Width 34.06mm | ||
Depth 149.63mm | ||
Standards/Approvals CE RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Smart Dimming Actuator is designed to provide precise control over lighting loads, including dimmable and non-dimmable LEDs. With a power range of 0-500W and a voltage rating of 230VAC, this actuator offers energy-efficient performance and prote
Radio frequent bidirectional for flexible control options
Local operation for convenient manual adjustments
LED indication for easy status monitoring
Substation input for enhanced functionality
Universal and LED retrofit load compatibility for versatile use