Instruments Direct Wired Digital Thermometer for Kitchen Appliance Use, 1 Input(s), +299.9°C Max, ±0.4 °C Accuracy
- RS Stock No.:
- 910-7841
- Mfr. Part No.:
- INS-234-477
- Manufacturer:
- Instruments Direct
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 910-7841
- Mfr. Part No.:
- INS-234-477
- Manufacturer:
- Instruments Direct
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Instruments Direct | |
| Select all | ||
|---|---|---|
Brand Instruments Direct | ||
- COO (Country of Origin):
- GB
Related links
- Comark 400 °C Max, ±0.4°C Accuracy
- Fluke 1 Input(s) ± [0.5 % + 0.5 °C] Accuracy
- RS PRO 2 Input(s) ±0.2 Reading +1°C % Accuracy
- RS PRO Immersion Probe Legionella CLEGK1 Thermometer Kit ±0.2°C Accuracy
- RS PRO Immersion Probe Digital FMK2 Thermometer Kit 1372 °C Max, ±0.2°C Accuracy
- Hanna Instruments Pocket HI 98501 Digital Thermometer 150 °C Max, ±0.3 K Accuracy
- Testo 1 Input(s), 50 °C Max
- Instruments Direct Moisture Meter Battery-Powered