MCP4161-103E/SN, Digital Potentiometer 256-Position Linear SPI 8 Pin, SOIC
- RS Stock No.:
- 649-511
- Mfr. Part No.:
- MCP4161-103E/SN
- Manufacturer:
- Microchip
N
Bulk discount available
Subtotal (1 pack of 5 units)*
MYR26.53
FREE delivery for orders over RM 500.00
In Stock
- 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 45 | MYR5.306 | MYR26.53 |
| 50 - 245 | MYR5.202 | MYR26.01 |
| 250 - 495 | MYR5.046 | MYR25.23 |
| 500 + | MYR4.72 | MYR23.60 |
*price indicative
- RS Stock No.:
- 649-511
- Mfr. Part No.:
- MCP4161-103E/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Control Interface | SPI | |
| Number of Positions | 256 | |
| Taper Type | Linear | |
| Memory Type | Volatile | |
| Number of Pots per Package | 1 | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Control Interface SPI | ||
Number of Positions 256 | ||
Taper Type Linear | ||
Memory Type Volatile | ||
Number of Pots per Package 1 | ||
Package Type SOIC | ||
Pin Count 8 | ||
The Microchip 8-bit SPI digital potentiometers with nonvolatile memory provide a broad range of product options through an SPI interface, and feature Wiper Lock technology that enables secure storage of application-specific calibration settings in the EEPROM.
Brown-out reset protection at 1.5V typical
Serial interface inactive current of 2.5 μA typical
High-voltage tolerant digital inputs up to 12.5V
Serial interface inactive current of 2.5 μA typical
High-voltage tolerant digital inputs up to 12.5V
