MCP41100T-I/SN, Digital Potentiometer 100kΩ 256-Position Linear SPI 8 Pin, SOIC

N

Subtotal (1 reel of 3300 units)*

MYR29,013.60

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
3300 +MYR8.792MYR29,013.60

*price indicative

RS Stock No.:
598-287
Mfr. Part No.:
MCP41100T-I/SN
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Control Interface

SPI

Resistance Value

100kΩ

Number of Positions

256

Taper Type

Linear

Number of Pots per Package

1

Package Type

SOIC

Pin Count

8

COO (Country of Origin):
TH
The Microchip Digital potentiometer offers a unique solution for precise control, catering specifically to engineers and designers seeking reliable and versatile components. With its ability to provide an adjustable resistance, it enhances product performance while simultaneously reducing design complexity. The integrated SPI interface allows for easy communication with microcontrollers, making it an ideal choice for applications where space and efficiency are paramount. This product empowers users to create sophisticated designs with seamless functionality, ensuring they can meet evolving demands without compromising quality.

Supports a wide resistance range for flexibility in applications
Integrated EEPROM allows for non volatile data storage
Low power consumption ensures efficient operation and battery longevity
Compact size makes it easy to integrate into space constrained designs
High speed digital communication via the SPI interface optimises performance

Related links