MCP41U83T-203E/7N, Digital Potentiometer 1024-Position Linear I2C, SPI 16 Pin, VQFN

N

Subtotal (1 reel of 3300 units)*

MYR26,089.80

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
3300 +MYR7.906MYR26,089.80

*price indicative

RS Stock No.:
627-917
Mfr. Part No.:
MCP41U83T-203E/7N
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Control Interface

I2C, SPI

Number of Positions

1024

Taper Type

Linear

Memory Type

Non-Volatile

Package Type

VQFN

Pin Count

16

COO (Country of Origin):
TH
The Microchip 10 bit dual channel digital potentiometers having both volatile and non-volatile MTP memory with 1,000 write cycles. It can have either a single ended or a dual power supply without requiring any initial configuration. It can have either a single ended or a dual power supply without requiring any initial configuration. Configuring the operating mode in a dedicated register allows, it to be used either as a potentiometer or as a rheostat. The internal resistor ladder has 1,023 resistors with 1,024 wiper connection points, from zero to full scale.

Resistor network terminal disconnect
Can be configured as potentiometer or rheostat
SPI daisy chain support for up to 128 devices
Dedicated commands for software reset
Device status indication using internal register
Configuration lock bits can be modified using software commands

Related links