MCP42U83T-203E/7N, Digital Potentiometer 1024-Position Linear 2-Channel I2C, SPI 16 Pin, VQFN

Subtotal (1 reel of 3300 units)*

MYR73,741.80

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
3300 +MYR22.346MYR73,741.80

*price indicative

RS Stock No.:
529-131
Mfr. Part No.:
MCP42U83T-203E/7N
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Control Interface

I2C, SPI

Number of Positions

1024

Taper Type

Linear

Memory Type

Non-Volatile

Number of Pots per Package

2

Package Type

VQFN

Pin Count

16

COO (Country of Origin):
TH
The Microchip 10-bit dual-channel digital potentiometer designed for precision control in various applications. It features both volatile and non-volatile MTP memory with 1,000 write cycles, ensuring reliable performance. It facilitate device integration into automotive and industrial applications. With a selectable SPI/I2C interface, it offers flexible communication options for seamless integration into automotive and industrial systems.

SPI Daisy Chain Support
Dedicated Commands for Software Reset
Device Status Indication Using Internal Register
Configuration Lock Bits Can Be Modified
Dedicated Register Bits to Select How to Update Wipers

Related links