Microchip MCP4162-502E/P Digital Potentiometer 257-Position 5 kΩ Linear 1-Channel 8-Pin PDIP-8
- RS Stock No.:
- 598-486
- Mfr. Part No.:
- MCP4162-502E/P
- Manufacturer:
- Microchip
Subtotal (1 box of 360 units)*
MYR1,955.52
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 360 + | MYR5.432 | MYR1,955.52 |
*price indicative
- RS Stock No.:
- 598-486
- Mfr. Part No.:
- MCP4162-502E/P
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Digital Potentiometer | |
| Resistance | 5kΩ | |
| Number of Positions | 257 | |
| Taper Type | Linear | |
| Memory Type | Non-Volatile | |
| Temperature Coefficient | 150 ppm/°C | |
| Number of Pots per Package | 1 | |
| Interface Type | 4 Wire SPI | |
| Mount Type | PCB | |
| Package Type | PDIP-8 | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 9.27mm | |
| Series | MCP4162 | |
| Height | 3.3mm | |
| Width | 6.35mm | |
| Standards/Approvals | AEC‑Q100, RoHS | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Digital Potentiometer | ||
Resistance 5kΩ | ||
Number of Positions 257 | ||
Taper Type Linear | ||
Memory Type Non-Volatile | ||
Temperature Coefficient 150 ppm/°C | ||
Number of Pots per Package 1 | ||
Interface Type 4 Wire SPI | ||
Mount Type PCB | ||
Package Type PDIP-8 | ||
Pin Count 8 | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 9.27mm | ||
Series MCP4162 | ||
Height 3.3mm | ||
Width 6.35mm | ||
Standards/Approvals AEC‑Q100, RoHS | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip Digital Potentiometer delivers exceptional accuracy and speed for a variety of applications. With a simple Serial Peripheral Interface (SPI), this product allows seamless integration into your existing systems, making it ideal for both novice and seasoned engineers. Its ability to maintain high resolution while adjusting resistance in real-time translates to reliable performance in audio processing, sensor calibration, and instrumentation. This versatile component can enhance your design with its low power consumption, ensuring efficiency without compromising functionality. The flexible configurations available also permit easy adjustments to suit changing requirements, providing users with immediate benefits.
Offers a 256 position wiper setting for precise control
Includes a non volatile memory function for reliable configuration retention
Equipped with a built in zero scale and full scale adjustability feature
Utilises a low noise design for clear signal processing
Provides a wide operating voltage range for maximum system flexibility
Includes a 5V tolerance for compatibility with various digital systems
Related links
- Microchip MCP4151-502E/P Digital Potentiometer 257-Position 5 kΩ Linear 1-Channel 8-Pin PDIP-8
- Microchip MCP4261-502E/P Digital Potentiometer 257-Position 5 kΩ Linear 2-Channel 8-Pin PDIP
- Microchip MCP4251-502E/P Digital Potentiometer 257-Position 5 kΩ Linear 2-Channel 14-Pin PDIP-14
- Microchip MCP4131-502E/P Digital Potentiometer 129-Position 5 kΩ Linear 1-Channel 8-Pin PDIP-8
- Microchip MCP4151-503E/P Digital Potentiometer 257-Position 50 kΩ Linear 1-Channel 8-Pin PDIP-8
- Microchip MCP4161-103E/P Digital Potentiometer 257-Position 10 kΩ Linear 1-Channel 8-Pin PDIP
- Microchip MCP4151-103E/P Digital Potentiometer 257-Position 10 kΩ Linear 1-Channel 8-Pin PDIP
- Microchip Digital Potentiometer 257-Position 5 kΩ Linear 2-Channel 8-Pin PDIP
