Recently searched

    NCID9411 onsemi, 4-Channel Digital Isolator 10Mbps, 5 kVrms, 16-Pin SOIC

    Bulk discount available

    Subtotal (1 pack of 2 units)**

    MYR43.64

    Add to Basket
    Select or type quantity
    956 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    Per Pack**
    2 - 12MYR21.82MYR43.64
    14 - 24MYR20.73MYR41.46
    26 +MYR19.69MYR39.38

    **price indicative

    Packaging Options:
    RS Stock No.:
    214-8825
    Mfr. Part No.:
    NCID9411
    Manufacturer:
    onsemi
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    onsemi

    Number of Channels

    4

    Maximum Data Rate

    10Mbps

    Package Type

    SOIC

    Maximum Input Current

    1 μA

    Isolation Voltage

    5 kVrms

    Number of Pins

    16

    Related links