NCID9411 onsemi, 4-Channel Digital Isolator 10Mbps, 5 kVrms, 16-Pin SOIC
- RS Stock No.:
- 214-8824
- Mfr. Part No.:
- NCID9411
- Manufacturer:
- onsemi
Bulk discount available
Subtotal (1 tube of 50 units)**
MYR1,056.95
950 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit | Per Tube** |
---|---|---|
50 - 50 | MYR21.139 | MYR1,056.95 |
100 - 150 | MYR20.674 | MYR1,033.70 |
200 + | MYR20.293 | MYR1,014.65 |
**price indicative
- RS Stock No.:
- 214-8824
- Mfr. Part No.:
- NCID9411
- Manufacturer:
- onsemi
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | onsemi | |
Number of Channels | 4 | |
Maximum Data Rate | 10Mbps | |
Package Type | SOIC | |
Maximum Input Current | 1 μA | |
Isolation Voltage | 5 kVrms | |
Number of Pins | 16 | |
Select all | ||
---|---|---|
Brand onsemi | ||
Number of Channels 4 | ||
Maximum Data Rate 10Mbps | ||
Package Type SOIC | ||
Maximum Input Current 1 μA | ||
Isolation Voltage 5 kVrms | ||
Number of Pins 16 | ||
Related links
- NCID9411 onsemi 5 kVrms, 16-Pin SOIC
- NCID9401 onsemi 5 kVrms, 16-Pin SOIC
- NCID9411R2 onsemi 5 kV, 16-Pin SOIC
- NCID9401R2 onsemi 5 kV, 16-Pin SOIC
- NCIV9401 onsemi 5 kV, 16-Pin SOIC16W
- SI8642ED-B-IS Skyworks Solutions Inc 5 kVrms, 16-Pin SOIC
- SI8641ED-B-IS Skyworks Solutions Inc 5 kVrms, 16-Pin SOIC W
- SI8640ED-B-IS Skyworks Solutions Inc 5 kVrms, 16-Pin SOIC W