Electronics Components, Power & Connectors
Electrical, Automation & Cables
Mechanical Products & Tools
IT, Test & Safety Equipment

AD8276ARMZ Analog Devices, Differential Amplifier 550kHz Rail to Rail Output 8-Pin MSOP

RS Stock No.:
759-0042
Mfr. Part No.:
AD8276ARMZ
Manufacturer:
Analog Devices
Analog Devices
View all Differential Amplifiers
1 In Global stock for delivery within 4 - 6 working days
Add to Basket
units

Added

Price Each

MYR13.48

unitsPer unit
1 - 9MYR13.48
10 - 49MYR13.08
50 - 99MYR12.67
100 - 249MYR12.40
250 +MYR12.13
Packaging Options:
RS Stock No.:
759-0042
Mfr. Part No.:
AD8276ARMZ
Manufacturer:
Analog Devices

Legislation and Compliance


Product Details

Difference Amplifiers, Analog Devices



Specifications

AttributeValue
Power Supply TypeDual, Single
Typical Single Supply Voltage2 → 36 V
Typical Dual Supply Voltage±2 → ±18V
Maximum Input Offset Voltage0.5mV
Maximum Input Resistance0.08MΩ
Typical Gain Bandwidth Product550kHz
Minimum CMRR80dB
Number of Channels per Chip1
Mounting TypeSurface Mount
Package TypeMSOP
Pin Count8
Rail to RailRail to Rail Output
Maximum Supply Current0.2 mA
Width3.2mm
Minimum Operating Temperature-40 °C
Maximum Operating Temperature+85 °C
Length3.2mm
Dimensions3.2 x 3.2 x 0.95mm
Height0.95mm
1 In Global stock for delivery within 4 - 6 working days
Add to Basket
units

Added

Price Each

MYR13.48

unitsPer unit
1 - 9MYR13.48
10 - 49MYR13.08
50 - 99MYR12.67
100 - 249MYR12.40
250 +MYR12.13
Packaging Options: