WIKA Dial Thermometer 60 °C, 48684305

This image is representative of the product range

Subtotal (1 unit)*

MYR690.81

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR690.81

*price indicative

RS Stock No.:
269-1187
Mfr. Part No.:
48684305
Manufacturer:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Dial Thermometer

Maximum Temperature Measurement

60°C

Accuracy

Class 1 per EN 13190

Temperature Scale

F, °C

Dial Size

100mm

Back Mount/Lower Mount

Lower

Connection Design

Threaded

Standards/Approvals

No

Case Material

Stainless Steel

RoHS Status: Exempt

COO (Country of Origin):
DE
The WIKA R52 Dial Thermometer is a bimetallic measurement system for industrial applications. It is the entry level model among process thermometers. The target markets of this thermometer are Air conditioning and machine building. The large number of stem lengths and nominal sizes enables the individual adaptation to the target applications.

Easily calibrated

Simple and robust design

Related links