WIKA Dial Thermometer -20 → 60 °C, 48788990
- RS Stock No.:
- 268-9465
- Mfr. Part No.:
- 48788990
- Manufacturer:
- WIKA
Subtotal (1 unit)**
MYR681.28
Temporarily out of stock - back order for despatch 22/08/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR681.28 |
**price indicative
- RS Stock No.:
- 268-9465
- Mfr. Part No.:
- 48788990
- Manufacturer:
- WIKA
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | WIKA | |
Maximum Temperature Measurement | 60 °C | |
Best Accuracy | Class 1 per EN 13190 | |
Dial Diameter | 160mm | |
Temperature Scale | Centigrade | |
Thermometer Type | Dial | |
Series | A52 | |
Select all | ||
---|---|---|
Brand WIKA | ||
Maximum Temperature Measurement 60 °C | ||
Best Accuracy Class 1 per EN 13190 | ||
Dial Diameter 160mm | ||
Temperature Scale Centigrade | ||
Thermometer Type Dial | ||
Series A52 | ||
Related links
- WIKA Dial Thermometer -20 → 60 °C, 48786657
- WIKA Dial Thermometer -20 → 60 °C, 3906914
- WIKA Dial Thermometer -20 → 60 °C, 14022182
- WIKA Dial Thermometer -20 → 60 °C, 3512797
- WIKA Dial Thermometer -20 → 60 °C, 48805900
- WIKA Dial Thermometer -20 → 60 °C, 3906833
- WIKA Dial Thermometer -20 → 60 °C, 48704998
- WIKA Dial Thermometer -20 → 60 °C, 48703658