WIKA Dial Thermometer 100 °C, 3501604
- RS Stock No.:
- 269-1075
- Mfr. Part No.:
- 3501604
- Manufacturer:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
MYR421.04
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR421.04 |
*price indicative
- RS Stock No.:
- 269-1075
- Mfr. Part No.:
- 3501604
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Dial Thermometer | |
| Maximum Temperature Measurement | 100°C | |
| Temperature Scale | °C, F | |
| Standards/Approvals | DIN 16 195 | |
| Case Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Dial Thermometer | ||
Maximum Temperature Measurement 100°C | ||
Temperature Scale °C, F | ||
Standards/Approvals DIN 16 195 | ||
Case Material Aluminium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The WIKA machine glass thermometers is mainly used in industrial applications such as machine building and also in heating, air-conditioning and refrigeration technology. It is notable for its high accuracy and very long service life.
Insensitive to vibrations
Non toxic thermometric liquid
Related links
- WIKA Dial Thermometer 100 °C, 48777858
- WIKA Dial Thermometer 100 °C, 48761252
- WIKA Dial Thermometer 100 °C, 48789345
- WIKA Dial Thermometer 100 °C, 48731326
- WIKA Dial Thermometer 100 °C, 14408832
- WIKA Dial Thermometer 100 °C, 48802032
- WIKA Dial Thermometer 100 °C, 48776848
- WIKA Dial Thermometer 100 °C, 3598532
