WIKA Dial Thermometer 100 °C, 48761252

This image is representative of the product range

Subtotal (1 unit)*

MYR486.88

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR486.88

*price indicative

RS Stock No.:
269-0539
Mfr. Part No.:
48761252
Manufacturer:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Dial Thermometer

Maximum Temperature Measurement

100°C

Accuracy

Class 1 per EN 13190

Temperature Scale

°C, F

Back Mount/Lower Mount

Back

Connection Design

Threaded

Dial Size

100mm

Standards/Approvals

EN 13190

Case Material

Stainless Steel

RoHS Status: Exempt

COO (Country of Origin):
DE
The WIKA bimetallic thermometers are the entry-level model among process thermometers. The target markets of this thermometer are air-conditioning and machine building. Models A52, R52 are manufactured in accordance with EN 13190 and already offer a stainless steel case and accuracy class 1 for nominal sizes greater than 60 mm. Especially noteworthy is the large number of stem lengths and nominal sizes. This enables the individual adaptation to the target applications.

Case and stem from stainless steel

5 different connection designs

Applications in machine building, vessel, piping and apparatus construction

Heating technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy