WIKA Dial Thermometer 200 °C, 48759860

This image is representative of the product range

Subtotal (1 unit)*

MYR690.81

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR690.81

*price indicative

RS Stock No.:
269-0525
Mfr. Part No.:
48759860
Manufacturer:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Dial Thermometer

Maximum Temperature Measurement

200°C

Accuracy

Class 1 per EN 13190

Temperature Scale

°C, F

Application

Industrial

Back Mount/Lower Mount

Lower

Connection Design

Threaded

Dial Size

100mm

Standards/Approvals

No

Case Material

Stainless Steel

RoHS Status: Exempt

COO (Country of Origin):
DE
The WIKA R52 Dial Thermometer is a bimetallic measurement system for industrial applications. It is the entry level model among process thermometers. The target markets of this thermometer are Air conditioning and machine building. The large number of stem lengths and nominal sizes enables the individual adaptation to the target applications.

Easily calibrated

Simple and robust design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy