WIKA Dial Thermometer 120 °C, 48747100
- RS Stock No.:
- 269-0451
- Mfr. Part No.:
- 48747100
- Manufacturer:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
MYR1,594.41
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,594.41 |
*price indicative
- RS Stock No.:
- 269-0451
- Mfr. Part No.:
- 48747100
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Temperature Measurement | 120°C | |
| Product Type | Dial Thermometer | |
| Accuracy | 0.01 | |
| Temperature Scale | °C, F | |
| Dial Size | 4in | |
| Standards/Approvals | ASME B40.200 | |
| Case Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Temperature Measurement 120°C | ||
Product Type Dial Thermometer | ||
Accuracy 0.01 | ||
Temperature Scale °C, F | ||
Dial Size 4in | ||
Standards/Approvals ASME B40.200 | ||
Case Material Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The WIKA TG53 Bimetal Thermometer operate in situations where severe vibration conditions exist. It has been developed for applications with high vibrations and for temperature measurement in harsh and aggressive environments, to meet the high requirements of the process industries like chemical and petrochemical, oil and gas, power engineering and shipbuilding industries.
Robust and hermetically sealed case
Dished dial for ease of reading
Related links
- WIKA Dial Thermometer 120 °C, 48783980
- WIKA Dial Thermometer 120 °C, 14141161
- WIKA Dial Thermometer 120 °C, 3903605
- WIKA Dial Thermometer 120 °C, 48765772
- WIKA Dial Thermometer 120 °C, 48790538
- WIKA Dial Thermometer 120 °C, 48788515
- WIKA Dial Thermometer 120 °C, 48766477
- WIKA Dial Thermometer 120 °C, 83500138
