WIKA Dial Thermometer 120 °C, 48765772
- RS Stock No.:
- 269-0578
- Mfr. Part No.:
- 48765772
- Manufacturer:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
MYR1,421.84
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
- Plus 2 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,421.84 |
*price indicative
- RS Stock No.:
- 269-0578
- Mfr. Part No.:
- 48765772
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Dial Thermometer | |
| Maximum Temperature Measurement | 120°C | |
| Accuracy | Class 2 per EN 13190 | |
| Temperature Scale | F, °C | |
| Dial Size | 63mm | |
| Standards/Approvals | EN 13190 | |
| Case Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Dial Thermometer | ||
Maximum Temperature Measurement 120°C | ||
Accuracy Class 2 per EN 13190 | ||
Temperature Scale F, °C | ||
Dial Size 63mm | ||
Standards/Approvals EN 13190 | ||
Case Material Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The WIKA B70 Expansion Thermometer is universally suitable for temperature measurement in harsh and aggressive environments for gaseous, liquid and highly viscous process media. It can be installed in or mounted at nearly all locations. Versions with capillaries are used in locations which are not easily accessible and where long distances have to be bridged.
Provides various fixed connections
Variety of designs of connection and mounting
Related links
- WIKA Dial Thermometer 120 °C, 3903605
- WIKA Dial Thermometer 120 °C, 3513343
- WIKA Dial Thermometer 120 °C, 48786209
- WIKA Dial Thermometer 120 °C, 48803026
- WIKA Dial Thermometer 120 °C, 48783980
- WIKA Dial Thermometer 120 °C, 48785482
- WIKA Dial Thermometer 120 °C, 48790538
- WIKA Dial Thermometer 120 °C, 48788515
