WIKA Dial Thermometer 100 °C, 48790600

This image is representative of the product range

Subtotal (1 unit)*

MYR2,110.82

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,110.82

*price indicative

RS Stock No.:
268-9514
Mfr. Part No.:
48790600
Manufacturer:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Dial Thermometer

Maximum Temperature Measurement

100°C

Accuracy

Class 1 per EN 13190

Temperature Scale

°C, F

Connection Design

Male nut with cone sealing (SF91/SV20)

Dial Size

100mm

Standards/Approvals

EN 13190

Case Material

Stainless Steel

RoHS Status: Exempt

COO (Country of Origin):
PL
The WIKA R73 Gas Actuated Thermometer has been designed for temperature measurement in harsh and aggressive environments to meet the requirements of the process industries like chemical and petrochemical, oil and gas and power engineering industries for temperature measurement without medium contact. It is universally suitable for machine building, plant, tank, equipment manufacturing and food industry.

Fast response behaviour

Various connection and case mounting designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy