WIKA Dial Thermometer 100 °C, 48798760
- RS Stock No.:
- 268-9987
- Mfr. Part No.:
- 48798760
- Manufacturer:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
MYR1,088.93
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,088.93 |
*price indicative
- RS Stock No.:
- 268-9987
- Mfr. Part No.:
- 48798760
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Temperature Measurement | 100°C | |
| Product Type | Dial Thermometer | |
| Accuracy | Class 1 per EN 13190 | |
| Temperature Scale | F, °C | |
| Application | Gas, Chemical, Oil, Petrochemical | |
| Connection Design | Plain Stem | |
| Back Mount/Lower Mount | Lower | |
| Dial Size | 63mm | |
| Standards/Approvals | EU declaration of conformity, Ex Ukraine, MChS, CRN, EAC, PAC Ukraine, EN 13190, PAC Uzbekistan, PAC Kazakhstan | |
| Case Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Temperature Measurement 100°C | ||
Product Type Dial Thermometer | ||
Accuracy Class 1 per EN 13190 | ||
Temperature Scale F, °C | ||
Application Gas, Chemical, Oil, Petrochemical | ||
Connection Design Plain Stem | ||
Back Mount/Lower Mount Lower | ||
Dial Size 63mm | ||
Standards/Approvals EU declaration of conformity, Ex Ukraine, MChS, CRN, EAC, PAC Ukraine, EN 13190, PAC Uzbekistan, PAC Kazakhstan | ||
Case Material Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The WIKA R55 Dial Thermometer is a bimetallic measurement system has been developed for temperature measurement in harsh and aggressive environments, to meet the high requirements of the process industries like chemical and petrochemical, oil and gas and water or wastewater industries. To allow optimum fitting to the process, individual insertion lengths and different process connections can be selected.
Maintenance friendly bayonet case
Compatible with extreme ambient temperatures
Related links
- WIKA Dial Thermometer 100 °C, 14408832
- WIKA Dial Thermometer 100 °C, 48770318
- WIKA Dial Thermometer 100 °C, 3595197
- WIKA Dial Thermometer 100 °C, 48802032
- WIKA Dial Thermometer 100 °C, 48776848
- WIKA Dial Thermometer 100 °C, 48796695
- WIKA Dial Thermometer 100 °C, 48731326
- WIKA Dial Thermometer 100 °C, 3908500
