WIKA Dial Thermometer 120 °C, 14141146
- RS Stock No.:
- 219-7675
- Mfr. Part No.:
- 14141146
- Manufacturer:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
MYR107.23
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR107.23 |
*price indicative
- RS Stock No.:
- 219-7675
- Mfr. Part No.:
- 14141146
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Temperature Measurement | 120°C | |
| Product Type | Dial Thermometer | |
| Temperature Scale | °C, F | |
| Application | Ventilation, Refrigeration Industry, Heater | |
| Dial Size | 63mm | |
| Back Mount/Lower Mount | Back | |
| Connection Design | Threaded | |
| Standards/Approvals | EN 13190 | |
| Case Material | Plastic | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Temperature Measurement 120°C | ||
Product Type Dial Thermometer | ||
Temperature Scale °C, F | ||
Application Ventilation, Refrigeration Industry, Heater | ||
Dial Size 63mm | ||
Back Mount/Lower Mount Back | ||
Connection Design Threaded | ||
Standards/Approvals EN 13190 | ||
Case Material Plastic | ||
- COO (Country of Origin):
- DE
The WIKA A43 bimetal thermometer was developed as a standard version for simple temperature indication in heating applications. Its modular design enables a multitude of combinations of case materials, nominal sizes, scale ranges and stem lengths. This ensures that the basic dimensions are maintained.
Reliable and cost-effective
Indication accuracy class 2 in accordance with EN 13190
Scale ranges from -30 to +120 °C
Related links
- WIKA Dial Thermometer 120 °C, 48802759
- WIKA Dial Thermometer 120 °C, 48799387
- WIKA Dial Thermometer 120 °C, 48250741
- WIKA Dial Thermometer 120 °C, 31113824
- WIKA Dial Thermometer 120 °C, 48783083
- WIKA Dial Thermometer 120 °C, 35127160
- WIKA Dial Thermometer 120 °C, 31094710
- WIKA Dial Thermometer 120 °C, 14117030
