WIKA Dial Thermometer 120 °C, 48250741

This image is representative of the product range

Subtotal (1 unit)*

MYR2,165.41

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,165.41

*price indicative

RS Stock No.:
269-1113
Mfr. Part No.:
48250741
Manufacturer:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Temperature Measurement

120°C

Product Type

Dial Thermometer

Accuracy

Class 1 per EN 13190

Temperature Scale

°C, F

Dial Size

160mm

Standards/Approvals

EN 13190

Case Material

Stainless Steel

RoHS Status: Exempt

COO (Country of Origin):
PL
The WIKA R73 Gas Actuated Thermometer has been designed for temperature measurement in harsh and aggressive environments to meet the requirements of the process industries like chemical and petrochemical, oil and gas and power engineering industries for temperature measurement without medium contact. It is universally suitable for machine building, plant, tank, equipment manufacturing and food industry.

Fast response behaviour

Various connection and case mounting designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy