WIKA Dial Thermometer 60 °C, 14138693

This image is representative of the product range

Subtotal (1 unit)*

MYR80.04

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR80.04

*price indicative

RS Stock No.:
219-7608
Mfr. Part No.:
14138693
Manufacturer:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Dial Thermometer

Maximum Temperature Measurement

60°C

Temperature Scale

F, °C

Application

Refrigeration Industry, Ventilation, Heater

Back Mount/Lower Mount

Back

Dial Size

80mm

Connection Design

Threaded

Standards/Approvals

EN 13190

Case Material

Aluminium

RoHS Status: Exempt

COO (Country of Origin):
DE
The WIKA A43 bimetal thermometer was developed as a standard version for simple temperature indication in heating applications. Its modular design enables a multitude of combinations of case materials, nominal sizes, scale ranges and stem lengths. This ensures that the basic dimensions are maintained.

Reliable and cost-effective

Indication accuracy class 2 in accordance with EN 13190

Scale ranges from -30 to +120 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy