MikroElektronika MIKROE-3932 Shield for use with IoT applications with LPCXpresso Boards
- RS Stock No.:
- 249-3994
- Mfr. Part No.:
- MIKROE-3932
- Manufacturer:
- MikroElektronika
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 249-3994
- Mfr. Part No.:
- MIKROE-3932
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Development Kit | |
| Accessory Type | Shield | |
| For Use With | IoT applications with LPCXpresso Boards | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Development Kit | ||
Accessory Type Shield | ||
For Use With IoT applications with LPCXpresso Boards | ||
Standards/Approvals No | ||
The MikroElektronika LPCXpresso is the development platform pioneered by NXP® and Embedded Artists. It includes low-cost LPCXpresso target boards which are designed for simple, rapid prototyping and evaluation.
Type Adapter, Shield
Interface Analog, GPIO, I2C, PWM, SPI, UART
Related links
- MikroElektronika MIKROE-3725 Shield for use with IoT Applications with Feather Boards
- MikroElektronika 5G NB IoT Click ENS22 NB-IoT MikroBus Click Board for Stationary IoT Applications MIKROE-4034
- MikroElektronika MIKROE-4506 Shield for use with Click Board
- MikroElektronika MIKROE-4176 Shield for use with Click Board
- MikroElektronika MIKROE-2381 Shield for use with Texas Instruments LaunchPads
- MikroElektronika Monarch Adapter Click 541670208 LTE-M Adapter Board for IoT applications MIKROE-4057
- MikroElektronika MIKROE-6423 Pi 5 Click Shield Evaluation Board for Raspberry Pi 5 Host Boards for Pi 5 Click Shield
- MikroElektronika MIKROE-1900
