KKSB 7350001160894 for use with Jetson Nano 4GB and Xavier NX
- RS Stock No.:
- 223-7610
- Mfr. Part No.:
- 7350001160894
- Manufacturer:
- KKSB
Get a bulk buy discount
Add 5 more to save MYR9.70
View bulk pricing optionsSubtotal (1 unit)*
MYR78.79
FREE delivery for orders over RM 150.00
Being discontinued
- Final 10 unit(s), ready to ship from another location
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR78.79 | - |
| 5 - 9 | MYR76.85 | MYR9.70 |
| 10 + | MYR75.65 | MYR31.40 |
*price indicative
- RS Stock No.:
- 223-7610
- Mfr. Part No.:
- 7350001160894
- Manufacturer:
- KKSB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KKSB | |
| Product Type | Development Kit Accessory | |
| For Use With | Jetson Nano 4GB and Xavier NX | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand KKSB | ||
Product Type Development Kit Accessory | ||
For Use With Jetson Nano 4GB and Xavier NX | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The KKSB KKSB Jetson Nano/ XAVIER NX Compact Case is compatible with jetson nano 4gb & xavier NX. It is made of powder coated steel. The product has access to connectors & cut-outs for cables to the GPIO.
Compatible with Jetson Nano 4gb & Xavier NX
Fasteners and rubber feet included
Dimensions(L x W x H) - 85 x 110 x 39 mm
Weight 215 grams
Related links
- KKSB 7350001162119 Case for use with Jetson Orin Nano Super Developer Kit
- Okdo 200101 for use with Jetson Nano 2Gb
- Seeed Studio reComputer industrial Industrial Computer TX2 NX Xavier NX
- 52Pi EP-0113 Fan Module for use with NVIDIA Jetson Nano
- Microchip EV88N31A Adapter Board for use with AVR16EB32 CURIOSITY NANO
- Microchip AC80T88A Adapter Board for use with To ease the connection between Curiosity Nano kits and Xplained Pro touch
- Seeed Studio reComputer industrial Industrial Computer NVIDIA Jetson Nano 48 MHz
- ADAFRUIT INDUSTRIES 3857 Development Kit
