SEGGER 8.06.08 J-Link Mictor 38 Adapter Adapter for use with 38-pin Mictor Interface, 20-pin 0.1 in J-Link Interface

Subtotal (1 unit)*

MYR911.57

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR911.57

*price indicative

RS Stock No.:
201-0715
Mfr. Part No.:
8.06.08 J-Link Mictor 38 Adapter
Manufacturer:
SEGGER
Find similar products by selecting one or more attributes.
Select all

Brand

SEGGER

Product Type

Development Kit Accessory

Accessory Type

Adapter

For Use With

38-pin Mictor Interface, 20-pin 0.1 in J-Link Interface

Standards/Approvals

No

The SEGGER J-Link Mictor 38 Adapter connects the standard 20-pin 0.1" J-Link interface to the 38-pin Mictor interface. The pinout follows the single target connector pinout specification as defined in the ARM "ETM Architecture Specification".

Adapter connects the GND and JTAG pins to their counterparts on the 20-pin J-Link

38-pin Mictor side of the adapter can be plugged either directly into the target side or via trace cable

J-Link side connects to J-Link via 20-pin flat cable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy