TE Connectivity Detector Switch, SPST, Silver Plated
- RS Stock No.:
- 223-4017
- Mfr. Part No.:
- JJFV0UG380NOPMRTR
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
MYR27.73
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 5 - 45 | MYR5.546 | MYR27.73 |
| 50 - 120 | MYR4.836 | MYR24.18 |
| 125 - 245 | MYR4.286 | MYR21.43 |
| 250 - 495 | MYR3.85 | MYR19.25 |
| 500 + | MYR3.496 | MYR17.48 |
*price indicative
- RS Stock No.:
- 223-4017
- Mfr. Part No.:
- JJFV0UG380NOPMRTR
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | SPST | |
| Actuator Type | Lever | |
| Contact Material | Silver Plated | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPST | ||
Actuator Type Lever | ||
Contact Material Silver Plated | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity Detector Switch Silver Plated
- TE Connectivity Detector Switch 5A, Silver Plated
- Nidec Components Detector Switch 100mA, Silver Plated
- C & K Detector Switch 1mA, Silver over Nickel Plated Phosphor Bronze
- C & K Detector Switch, SPST
- Omron Detector Switch, SPST
- Hand Saws | Hacksaws | Pad Saws
- Connector Tool Kits
