Nidec Components Detector Switch, SPST, 100mA, Silver Plated

Subtotal (1 bag of 200 units)*

MYR1,647.40

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Bag*
200 +MYR8.237MYR1,647.40

*price indicative

RS Stock No.:
180-6944
Mfr. Part No.:
CF-DA-1CN-1
Manufacturer:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Contact Configuration

SPST

Mount Type

Panel Mount

Actuator Type

Button

Switch Contact Current

100mA

Contact Material

Silver Plated

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy