C & K Detector Switch, SPST, 100mA, Tin Bronze
- RS Stock No.:
- 153-3972
- Mfr. Part No.:
- DDS001
- Manufacturer:
- C & K
This image is representative of the product range
Subtotal (1 pack of 350 units)*
MYR1,652.70
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 350 + | MYR4.722 | MYR1,652.70 |
*price indicative
- RS Stock No.:
- 153-3972
- Mfr. Part No.:
- DDS001
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Contact Configuration | SPST | |
| Mount Type | Through Hole | |
| Actuator Type | Plunger | |
| Switch Contact Current | 100mA | |
| Mechanical Life | 50000Cycles | |
| Contact Material | Tin Bronze | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Contact Configuration SPST | ||
Mount Type Through Hole | ||
Actuator Type Plunger | ||
Switch Contact Current 100mA | ||
Mechanical Life 50000Cycles | ||
Contact Material Tin Bronze | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- CN
Related links
- C & K Detector Switch 100mA, Tin Bronze
- C & K Detector Switch 1mA, Silver over Nickel Plated Phosphor Bronze
- C & K Detector Switch 1mA, Phosphor Bronze
- C & K Detector Switch, SPST
- C & K Detector Switch, 1mA
- Alps Alpine Detector Switch 100mA
- Wurth Elektronik Detector Switch 100mA, Copper Alloy
- Nidec Components Detector Switch 100mA, Silver Plated
