- RS Stock No.:
- 169-443
- Mfr. Part No.:
- HG16-240-AB-00
- Manufacturer:
- Nidec Components
48 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR112.20
Units | Per Unit |
1 + | MYR112.20 |
- RS Stock No.:
- 169-443
- Mfr. Part No.:
- HG16-240-AB-00
- Manufacturer:
- Nidec Components
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
DC geared motor HG16 series
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
DC Motor Type | Brushed |
Output Speed | 55 rpm |
Shaft Diameter | 3mm |
Maximum Output Torque | 45 mNm |
Gearhead Type | Planetary |
Current Rating | 150 mA |
Length | 40mm |
Width | 16mm |