Nidec Components Brushless Geared DC Geared Motor, 12V dc, 34.3 mNm, 175rpm, 3 mm Shaft Diameter
- RS Stock No.:
- 169-409
- Mfr. Part No.:
- HG16-060-AB-00
- Manufacturer:
- Nidec Components
This image is representative of the product range
Subtotal (1 unit)*
MYR110.02
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
- Plus 59 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR110.02 |
*price indicative
- RS Stock No.:
- 169-409
- Mfr. Part No.:
- HG16-060-AB-00
- Manufacturer:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Supply Voltage | 12V dc | |
| Product Type | DC Geared Motor | |
| Sub Type | Brushless Geared | |
| Output Speed | 175rpm | |
| Shaft Diameter | 3mm | |
| Maximum Output Torque | 34.3mNm | |
| Gearhead Type | Planetary | |
| Gear Ratio | 60:1 | |
| Material | Steel | |
| Current Rating | 200mA | |
| Length | 40mm | |
| Shaft Length | 10mm | |
| Standards/Approvals | RoHS | |
| Width | 16mm | |
| Depth | 16mm | |
| Series | HG16 | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Supply Voltage 12V dc | ||
Product Type DC Geared Motor | ||
Sub Type Brushless Geared | ||
Output Speed 175rpm | ||
Shaft Diameter 3mm | ||
Maximum Output Torque 34.3mNm | ||
Gearhead Type Planetary | ||
Gear Ratio 60:1 | ||
Material Steel | ||
Current Rating 200mA | ||
Length 40mm | ||
Shaft Length 10mm | ||
Standards/Approvals RoHS | ||
Width 16mm | ||
Depth 16mm | ||
Series HG16 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
Related links
- Nidec Components Brushless Geared DC Geared Motor 34.3 mNm 3 mm Shaft Diameter
- Nidec Components Brushless Geared DC Geared Motor 24.5 mNm 3 mm Shaft Diameter
- Nidec Components Brushless Geared DC Geared Motor 49 mNm 3 mm Shaft Diameter
- Nidec Components Brushless Geared DC Geared Motor 45 mNm 3 mm Shaft Diameter
- Nidec Components Brushless Geared DC Geared Motor 24.5 mNm 3 mm Shaft Diameter
- Nidec Components Brushless Geared DC Geared Motor 45 mNm 3 mm Shaft Diameter
- Nidec Components Brushless Geared DC Geared Motor 49 mNm 3 mm Shaft Diameter
- Nidec Components Geared DC Geared Motor 20 Ncm 6 mm Shaft Diameter
