Texas Instruments TPSM84203EAB, DC/DC Power Supply Module 1-Channel 1.5 A 28V Input, 3.3V 4.5V Input, 400 kHz 3-Pin, SIP
- RS Stock No.:
- 252-5602
- Mfr. Part No.:
- TPSM84203EAB
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Get a bulk buy discount
Add 240 more to save 1%
View bulk pricing optionsSubtotal (1 tray of 80 units)*
MYR1,913.68
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 240 unit(s) shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tray* | Saving |
|---|---|---|---|
| 80 - 160 | MYR23.921 | MYR1,913.68 | - |
| 240 - 480 | MYR23.443 | MYR1,875.44 | 1% |
| 560 + | MYR22.974 | MYR1,837.92 | 3% |
*price indicative
- RS Stock No.:
- 252-5602
- Mfr. Part No.:
- TPSM84203EAB
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | DC/DC Power Supply Module | |
| Maximum Switching Frequency | 400kHz | |
| Mount Type | Through Hole | |
| Package Type | SIP | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Output Current 1 | 1.5A | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 28V | |
| Height | 8mm | |
| Length | 11mm | |
| Series | TPSM842xx | |
| Standards/Approvals | RoHS, REACH | |
| Minimum Input Voltage | 4.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type DC/DC Power Supply Module | ||
Maximum Switching Frequency 400kHz | ||
Mount Type Through Hole | ||
Package Type SIP | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Output Current 1 1.5A | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 28V | ||
Height 8mm | ||
Length 11mm | ||
Series TPSM842xx | ||
Standards/Approvals RoHS, REACH | ||
Minimum Input Voltage 4.5V | ||
Automotive Standard No | ||
Related links
- Texas Instruments TPSM84203EAB 3.3V 4.5V Input SIP
- Texas Instruments TPSM84205EAB 5V 7V Input SIP
- Texas Instruments PTH08T241WAD 5.5V 4.5V Input
- Texas Instruments DCP010512DBP 12V 4.5V Input
- Texas Instruments DCP010505DBP 5V 4.5V Input
- Texas Instruments DCP010515DBP 15V 4.5V Input
- Texas Instruments DCR010505P 5V 4.5V Input PDIP
- Texas Instruments 12V 4.5V Input PDIP
