Texas Instruments PTH12000WAH, DC/DC Power Supply Module 5-Channel 6 A 13.2V Input, 5.5V 10.8V Input, 400 kHz 5-Pin,
- RS Stock No.:
- 252-5554
- Mfr. Part No.:
- PTH12000WAH
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Subtotal (1 tray of 56 units)*
MYR5,456.30
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 19 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tray* |
|---|---|---|
| 56 + | MYR97.434 | MYR5,456.30 |
*price indicative
- RS Stock No.:
- 252-5554
- Mfr. Part No.:
- PTH12000WAH
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | DC/DC Power Supply Module | |
| Maximum Switching Frequency | 400kHz | |
| Mount Type | Through Hole | |
| Package Type | Through Hole Module | |
| Pin Count | 5 | |
| Minimum Operating Temperature | -40°C | |
| Output Current 1 | 6A | |
| Output Voltage 2 | 1.8V | |
| Maximum Operating Temperature | 85°C | |
| Height | 8.5mm | |
| Length | 18.92mm | |
| Maximum Input Voltage | 13.2V | |
| Series | PTH12000 | |
| Standards/Approvals | RoHS, VDE, EN 60950, UL/cUL 60950 | |
| Automotive Standard | No | |
| Minimum Input Voltage | 10.8V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type DC/DC Power Supply Module | ||
Maximum Switching Frequency 400kHz | ||
Mount Type Through Hole | ||
Package Type Through Hole Module | ||
Pin Count 5 | ||
Minimum Operating Temperature -40°C | ||
Output Current 1 6A | ||
Output Voltage 2 1.8V | ||
Maximum Operating Temperature 85°C | ||
Height 8.5mm | ||
Length 18.92mm | ||
Maximum Input Voltage 13.2V | ||
Series PTH12000 | ||
Standards/Approvals RoHS, VDE, EN 60950, UL/cUL 60950 | ||
Automotive Standard No | ||
Minimum Input Voltage 10.8V | ||
Related links
- Texas Instruments PTH12000WAH 5.5V 10.8V Input
- Texas Instruments DCP021212U 12V 10.8V Input
- Texas Instruments 12V 10.8V Input PDIP
- Texas Instruments DCP010515BP 15V 4.5V Input PDIP
- Texas Instruments DCP010512BP-U 12V 4.5V Input
- Texas Instruments DCP010512DBP 12V 4.5V Input
- Texas Instruments DCP010505DBP 5V 4.5V Input
- Texas Instruments DCP010515DBP 15V 4.5V Input
