Texas Instruments, DC/DC Power Supply Module 2-Channel 83 mA 13.2V Input, 12V 10.8V Input, 400 kHz 7-Pin, PDIP
- RS Stock No.:
- 252-5454
- Mfr. Part No.:
- DCP021212DP
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 252-5454
- Mfr. Part No.:
- DCP021212DP
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | DC/DC Power Supply Module | |
| Maximum Switching Frequency | 400kHz | |
| Output Power | 2W | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 7 | |
| Output Current 1 | 83mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 5.33mm | |
| Length | 19.69mm | |
| Standards/Approvals | UL 1950, RoHS | |
| Series | DCP02 | |
| Maximum Input Voltage | 13.2V | |
| Automotive Standard | No | |
| Minimum Input Voltage | 10.8V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type DC/DC Power Supply Module | ||
Maximum Switching Frequency 400kHz | ||
Output Power 2W | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Pin Count 7 | ||
Output Current 1 83mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 5.33mm | ||
Length 19.69mm | ||
Standards/Approvals UL 1950, RoHS | ||
Series DCP02 | ||
Maximum Input Voltage 13.2V | ||
Automotive Standard No | ||
Minimum Input Voltage 10.8V | ||
Related links
- Texas Instruments DCP021212U 12V 10.8V Input
- Texas Instruments DCP010512BP-U 12V 4.5V Input
- Texas Instruments PTH12000WAH 5.5V 10.8V Input
- Texas Instruments 12V 4.5V Input PDIP
- Texas Instruments 12V 4.5V Input SOP
- Texas Instruments 12V 4.5V Input SIP
- Texas Instruments 5V 21.6V Input PDIP
- Texas Instruments 15V 13.5V Input PDIP
