Cosel DC/DC Converter, 3.3V dc/ 1.2 A, 9V dc Input, 4.5V Input 6 W, PCB, 85 °C Max Temp -40 °C Min Temp, 7-Pin Surface
- RS Stock No.:
- 690-4466
- Mfr. Part No.:
- SUTS6053R3
- Manufacturer:
- Cosel
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR169.96
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR169.96 |
| 5 - 9 | MYR165.01 |
| 10 - 24 | MYR159.76 |
| 25 - 49 | MYR156.36 |
| 50 + | MYR152.96 |
*price indicative
- RS Stock No.:
- 690-4466
- Mfr. Part No.:
- SUTS6053R3
- Manufacturer:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage 1 | 3.3V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 9V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 1.2A | |
| Mount Type | PCB | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±5 % | |
| Number of Pins | 7 | |
| Isolation Voltage | 500V ac | |
| Maximum Output Power | 6W | |
| Package Type | Surface Mount | |
| Depth | 9.15mm | |
| Standards/Approvals | No | |
| Length | 26.4mm | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 72% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 1 3.3V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 9V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 1.2A | ||
Mount Type PCB | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±5 % | ||
Number of Pins 7 | ||
Isolation Voltage 500V ac | ||
Maximum Output Power 6W | ||
Package Type Surface Mount | ||
Depth 9.15mm | ||
Standards/Approvals No | ||
Length 26.4mm | ||
Maximum Operating Temperature 85°C | ||
Efficiency 72% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
SUTS Series, 3 to 6 W, Single Output
The SUTS series of isolated DC-DC converters from Cosel are available with a rated output wattage of 3 W, 6 W or 10 W. These isolated DC-DC converters do not feature a built-in aluminium or tantalum electrolytic capacitor, which ensures a high level of reliability. With high frequency switching in a space saving package, this series has a high level of efficiency (72% to 87%, depending on model).
Features and Benefits:
Remote ON/OFF is built in;Built-in overcurrent protection circuits;Cooled by convection/forced air;Through hole mounting
Cosel Isolated DC-DC Converters
Standards
UL60950-1, cUL, EN60950-1
Related links
- Cosel MGS DC/DC Converter 5V dc Input PCB 7-Pin
- Cosel MGS DC/DC Converter 5V dc Input PCB 7-Pin
- Cosel SUTS DC/DC Converter 5V dc Input PCB 7-Pin
- Cosel DC/DC Converter 9V dc Input PCB 7-Pin Surface
- Cosel DC/DC Converter 9V dc Input PCB 7-Pin Surface
- Cosel MGF DC/DC Converter 48V dc Input PCB 7-Pin
- Cosel MGS DC/DC Converter 5V dc Input PCB 4-Pin
- Cosel DC/DC Converter 9V dc Input Surface 8-Pin
