TDK-Lambda CC-E DC/DC Converter, 12V dc/ 250 mA, 36V dc Input, 18V Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save MYR7.90

View bulk pricing options

Subtotal (1 unit)*

MYR75.00

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4MYR75.00-
5 - 9MYR73.42MYR7.90
10 - 24MYR71.17MYR38.30
25 - 49MYR69.43MYR139.25
50 +MYR67.92MYR354.00

*price indicative

RS Stock No.:
524-8229
Mfr. Part No.:
CC3-2412SF-E
Manufacturer:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

36V dc

Output Current 1

250mA

Mount Type

Through Hole

Number of Outputs

1

Ripple and Noise

120mV

Isolation Voltage

500V ac

Package Type

PDIP

Maximum Output Power

3W

Series

CC-E

Width

8.51mm

Standards/Approvals

EN 60950-1, EN 62368-1, UL 60950-1, UL 62368-1, CSA 60950-1, CSA 62368-1

Weight

4.5g

Depth

8.51mm

Length

22.86mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

82%

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy