TDK-Lambda CC-E DC/DC Converter, 5V dc/ 600 mA, 36V dc Input, 18V Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR67.20

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
  • Plus 8 unit(s) shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 4MYR67.20
5 - 9MYR66.56
10 - 24MYR65.73
25 - 49MYR64.90
50 +MYR64.07

*price indicative

RS Stock No.:
524-8207
Mfr. Part No.:
CC3-2405SF-E
Manufacturer:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

600mA

Output Current 2

600mA

Output Voltage 2

15V

Mount Type

Through Hole

Number of Outputs

1

Ripple and Noise

120mV

Isolation Voltage

500V ac

Maximum Output Power

3W

Package Type

PDIP

Length

22.86mm

Depth

8.51mm

Weight

4.5g

Standards/Approvals

IEC/UL/CSA/EN62368-1, CE Mark and UKCA Mark, RoHS

Series

CC-E

Width

16.6mm

Efficiency

78%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy