RS PRO Isolated DC-DC Converter, 48V dc/ 3.125 A, 75V dc Input, 9V Input 150 W, Through Hole, 105 °C Max Temp -40 °C Min

Subtotal (1 unit)*

MYR716.09

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR716.09

*price indicative

RS Stock No.:
285-3158
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Isolated DC-DC Converter

Output Voltage 1

48V dc

Minimum Input Voltage

9V

Maximum Input Voltage

75V dc

Output Current 1

3.125A

Mount Type

Through Hole

MTBF

1000000h

Output Voltage Adjustment Range

10 %

Ripple and Noise

240mV Pk-Pk

Number of Pins

9

Isolation Voltage

3kV dc

Maximum Output Power

150W

Package Type

Half Brick

Width

61mm

Weight

109g

Length

57.9mm

Depth

12.7mm

Standards/Approvals

UL668 IEC668 IEC60950 EN668 EN50155

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-40°C

Efficiency

88.5%

COO (Country of Origin):
TW

RS PRO Half Brick Isolated DC - DC Converter, 150W


A regulated 150W DC to DC converter isolated to 3000 Vdc featuring remote ON/OFF capabilities. Suitable for industrial control and automation, electrical power, battery management and datacoms applications.;The converter is built into a half brick package with an industry standard pin layout and a 8:1 input voltage range.;Constructed with an Aluminium baseplate and potted with Silicone. The DC converter utilises natural convection cooling to achieve an efficiency of 88.5%, operating at temperatures from of -40℃ up to 105℃.;The half brick DC converter benefits from safety features including continuous short circuit protection with automatic recovery, over load protection to 150%, over temperature protection to 115℃ and over voltage protection preventing damage to sensitive equipment.

Features and Benefits


DC -DC converter;150W output ;Regulated;Isolated (3000 Vdc);Half brick package;8:1 input voltage range;Remote ON/OFF;No minimum load required;Industry standard pin out;Plastic case with Aluminium base plate;Silicone potted;88.5% efficiency;57.9 x 61 x 12.7mm dimensions

Standards and Approvals: UL/IEC/EN 62368-1, IEC60950, EN50155, MIL-STD-202G

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy