XP Power QSC150 DC/DC Converter, 48V dc/ 3.2 mA, 36V dc Input, 9V Input 150 W, PCB, 105 °C Max Temp -40 °C Min Temp SIP
- RS Stock No.:
- 172-3077
- Distrelec Article No.:
- 302-41-815
- Mfr. Part No.:
- QSC15024S48
- Manufacturer:
- XP Power
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR685.80
FREE delivery for orders over RM 150.00
Limited stock
- 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR685.80 |
| 5 - 9 | MYR671.39 |
| 10 - 24 | MYR651.25 |
| 25 - 49 | MYR635.23 |
| 50 + | MYR621.32 |
*price indicative
- RS Stock No.:
- 172-3077
- Distrelec Article No.:
- 302-41-815
- Mfr. Part No.:
- QSC15024S48
- Manufacturer:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 48V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 3.2mA | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| Isolation Voltage | 2.25kV dc | |
| Maximum Output Power | 150W | |
| Package Type | SIP | |
| Standards/Approvals | No | |
| Series | QSC150 | |
| Length | 57.9mm | |
| Width | 36.8mm | |
| Depth | 12.7mm | |
| Efficiency | 92% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 48V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 3.2mA | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
Isolation Voltage 2.25kV dc | ||
Maximum Output Power 150W | ||
Package Type SIP | ||
Standards/Approvals No | ||
Series QSC150 | ||
Length 57.9mm | ||
Width 36.8mm | ||
Depth 12.7mm | ||
Efficiency 92% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- TW
Wide 4:1 Input Range
Single Output
Industry Standard 1/4 Brick
-40 °C to +105 °C Operation
2250 VDC Isolation
Output Trim ±10%
Remote On/Off
3 Year Warranty
Related links
- XP Power QSC150 DC/DC Converter 75V dc Input PCB, 105 °C Max Temp -40 °C Min Temp SIP
- XP Power QSC150 DC/DC Converter 36V dc Input PCB, 105 °C Max Temp -40 °C Min Temp SIP
- XP Power QSC150 DC/DC Converter 36V dc Input PCB, 105 °C Max Temp -40 °C Min Temp SIP
- XP Power QSC150 DC/DC Converter 36V dc Input PCB, 105 °C Max Temp -40 °C Min Temp SIP
- XP Power QSC150 DC/DC Converter 36V dc Input PCB, 105 °C Max Temp -40 °C Min Temp SIP
- XP Power QSC150 DC/DC Converter 75V dc Input PCB, 105 °C Max Temp -40 °C Min Temp SIP
- XP Power QSC150 DC/DC Converter 75V dc Input PCB, 105 °C Max Temp -40 °C Min Temp SIP
- XP Power QSC150 DC/DC Converter 75V dc Input PCB, 105 °C Max Temp -40 °C Min Temp SIP
