XP Power QSC150 DC/DC Converter, 5V dc/ 30 mA, 75V dc Input, 18V Input 150 W, PCB, 105 °C Max Temp -40 °C Min Temp SIP

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
172-3078
Mfr. Part No.:
QSC15048S05
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

75V dc

Minimum Input Voltage

18V

Output Current 1

30mA

Mount Type

PCB

Input Ratio

4:1

Number of Outputs

1

Isolation Voltage

2.25kV dc

Maximum Output Power

150W

Package Type

SIP

Length

57.9mm

Standards/Approvals

No

Width

36.8mm

Series

QSC150

Depth

12.7mm

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-40°C

Efficiency

92%

COO (Country of Origin):
TW
Wide 4:1 Input Range

Single Output

Industry Standard 1/4 Brick

-40 °C to +105 °C Operation

2250 VDC Isolation

Output Trim ±10%

Remote On/Off

3 Year Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy