XP Power QSC150 DC/DC Converter, 12V dc/ 12.5 mA, 75V dc Input, 18V Input 150 W, PCB, 105 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 172-3079
- Distrelec Article No.:
- 302-41-816
- Mfr. Part No.:
- QSC15048S12
- Manufacturer:
- XP Power
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 172-3079
- Distrelec Article No.:
- 302-41-816
- Mfr. Part No.:
- QSC15048S12
- Manufacturer:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 12.5mA | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| Isolation Voltage | 2.25kV dc | |
| Package Type | SIP | |
| Maximum Output Power | 150W | |
| Standards/Approvals | No | |
| Depth | 12.7mm | |
| Series | QSC150 | |
| Width | 36.8mm | |
| Length | 57.9mm | |
| Efficiency | 91% | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 12.5mA | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
Isolation Voltage 2.25kV dc | ||
Package Type SIP | ||
Maximum Output Power 150W | ||
Standards/Approvals No | ||
Depth 12.7mm | ||
Series QSC150 | ||
Width 36.8mm | ||
Length 57.9mm | ||
Efficiency 91% | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Wide 4:1 Input Range
Single Output
Industry Standard 1/4 Brick
-40 °C to +105 °C Operation
2250 VDC Isolation
Output Trim ±10%
Remote On/Off
3 Year Warranty
Related links
- XP Power QSC150 DC/DC Converter 36V dc Input PCB, 105 °C Max Temp -40 °C Min Temp SIP
- XP Power QSC150 DC/DC Converter 75V dc Input PCB, 105 °C Max Temp -40 °C Min Temp SIP
- XP Power QSC150 DC/DC Converter 75V dc Input PCB, 105 °C Max Temp -40 °C Min Temp SIP
- XP Power QSC150 DC/DC Converter 75V dc Input PCB, 105 °C Max Temp -40 °C Min Temp SIP
- XP Power QSC150 DC/DC Converter 75V dc Input PCB, 105 °C Max Temp -40 °C Min Temp SIP
- XP Power QSC150 DC/DC Converter 36V dc Input PCB, 105 °C Max Temp -40 °C Min Temp SIP
- XP Power QSC150 DC/DC Converter 36V dc Input PCB, 105 °C Max Temp -40 °C Min Temp SIP
- XP Power QSC150 DC/DC Converter 36V dc Input PCB, 105 °C Max Temp -40 °C Min Temp SIP
