XP Power QSC150 DC/DC Converter, 24V dc/ 6.3 mA, 75V dc Input, 18V Input 150 W, PCB, 105 °C Max Temp -40 °C Min Temp SIP

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR685.80

Add to Basket
Select or type quantity
Limited stock
  • 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 4MYR685.80
5 - 9MYR671.39
10 - 24MYR651.24
25 - 49MYR635.22
50 +MYR621.32

*price indicative

RS Stock No.:
172-3080
Distrelec Article No.:
302-24-678
Mfr. Part No.:
QSC15048S24
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

24V dc

Maximum Input Voltage

75V dc

Minimum Input Voltage

18V

Output Current 1

6.3mA

Mount Type

PCB

Input Ratio

4:1

Number of Outputs

1

Isolation Voltage

2.25kV dc

Maximum Output Power

150W

Package Type

SIP

Series

QSC150

Length

57.9mm

Width

36.8mm

Standards/Approvals

No

Depth

12.7mm

Efficiency

90.5%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

COO (Country of Origin):
TW
Wide 4:1 Input Range

Single Output

Industry Standard 1/4 Brick

-40 °C to +105 °C Operation

2250 VDC Isolation

Output Trim ±10%

Remote On/Off

3 Year Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy