XP Power QSC150 DC/DC Converter, 5V dc/ 30 mA, 36V dc Input, 9V Input 150 W, PCB, 105 °C Max Temp -40 °C Min Temp SIP

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
172-3073
Mfr. Part No.:
QSC15024S05
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

30mA

Mount Type

PCB

Input Ratio

4:1

Number of Outputs

1

Isolation Voltage

2.25kV dc

Package Type

SIP

Maximum Output Power

150W

Width

36.8mm

Length

57.9mm

Standards/Approvals

No

Depth

12.7mm

Series

QSC150

Minimum Operating Temperature

-40°C

Efficiency

92%

Maximum Operating Temperature

105°C

COO (Country of Origin):
TW
Wide 4:1 Input Range

Single Output

Industry Standard 1/4 Brick

-40 °C to +105 °C Operation

2250 VDC Isolation

Output Trim ±10%

Remote On/Off

3 Year Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy