RS PRO Isolated DC-DC Converter, 5V dc/ 6 A, 36V dc Input, 9V Input 30 W, Through Hole, 105 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 285-3152
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR329.65
FREE delivery for orders over RM 150.00
In Stock
- Plus 23 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR329.65 |
*price indicative
- RS Stock No.:
- 285-3152
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Isolated DC-DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 6A | |
| Mount Type | Through Hole | |
| MTBF | 560000h | |
| Output Voltage Adjustment Range | 10 % | |
| Ripple and Noise | 75mV Pk-Pk | |
| Isolation Voltage | 1.6kV dc | |
| Number of Pins | 6 | |
| Package Type | 1 x 1 in | |
| Maximum Output Power | 30W | |
| Depth | 10mm | |
| Width | 25.4mm | |
| Weight | 17g | |
| Standards/Approvals | UL6681 EN6681 IEC6681 | |
| Length | 25.4mm | |
| Efficiency | 89% | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Isolated DC-DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 6A | ||
Mount Type Through Hole | ||
MTBF 560000h | ||
Output Voltage Adjustment Range 10 % | ||
Ripple and Noise 75mV Pk-Pk | ||
Isolation Voltage 1.6kV dc | ||
Number of Pins 6 | ||
Package Type 1 x 1 in | ||
Maximum Output Power 30W | ||
Depth 10mm | ||
Width 25.4mm | ||
Weight 17g | ||
Standards/Approvals UL6681 EN6681 IEC6681 | ||
Length 25.4mm | ||
Efficiency 89% | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
RS PRO 1x1in Isolated DC - DC Converter, 30W
A regulated 30W DC to DC converter isolated to 1600 Vdc featuring remote ON/OFF capabilities. Suitable for industrial control, stand by power, telecoms, and datacoms applications
The converter features a 1x1in package with an industry standard pin layout and a 4:1 input voltage range.
Built into a Nickel plated case with a FR-4 base and potted with Silicone. The DC converter utilises free air convection cooling to achieve an efficiency of 89%, operating at temperatures from of -40℃ up to 105℃ (70℃ under full load).
The DC converter benefits from safety features including continuous short circuit protection with automatic recovery, over load protection to 170%, over temperature protection to 115℃ and over voltage protection preventing damage to sensitive equipment.
Features and Benefits
DC -DC converter
30W output
Regulated
Isolated (1600 Vdc)
1 x 1in package
4:1 input voltage range
Remote ON/OFF
No minimum load required
Industry standard pin out
Nickel plated metal case
Silicone potted
89% efficiency
25.4 x 25.4 x 10mm dimensions
Standards and Approvals: UL/IEC/EN 62368-1, MIL-STD-202G
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Isolated DC-DC Converter 36V dc Input Through Hole
- RS PRO Isolated DC-DC Converter 36V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- RS PRO Isolated DC-DC Converter 36V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- RS PRO Isolated DC-DC Converter 36V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- RS PRO Isolated DC-DC Converter 50V Input Through Hole
- RS PRO Isolated DC-DC Converter 36V dc Input Surface, 105 °C Max Temp -40 °C Min Temp
- RS PRO Isolated DC-DC Converter 36V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- RS PRO Isolated DC-DC Converter 36V dc Input Through Hole, 105 °C Max Temp -40 °C Min

