RS PRO Isolated DC-DC Converter, 15V dc/ 1.333 A, 36V dc Input, 9V Input 20 W, Through Hole, 100 °C Max Temp -40 °C Min
- RS Stock No.:
- 285-3140
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR195.96
FREE delivery for orders over RM 150.00
Last RS stock
- Final 43 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR195.96 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 285-3140
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Isolated DC-DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 1.333A | |
| Mount Type | Through Hole | |
| MTBF | 1098000h | |
| Output Voltage Adjustment Range | 10 % | |
| Ripple and Noise | 100mV Pk-Pk | |
| Isolation Voltage | 1.6kV dc | |
| Number of Pins | 6 | |
| Maximum Output Power | 20W | |
| Package Type | 2 x 1 in | |
| Depth | 10.5mm | |
| Standards/Approvals | IEC/UL/EN 60950-1 | |
| Length | 50.8mm | |
| Weight | 27g | |
| Width | 25.4mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Efficiency | 90% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Isolated DC-DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 1.333A | ||
Mount Type Through Hole | ||
MTBF 1098000h | ||
Output Voltage Adjustment Range 10 % | ||
Ripple and Noise 100mV Pk-Pk | ||
Isolation Voltage 1.6kV dc | ||
Number of Pins 6 | ||
Maximum Output Power 20W | ||
Package Type 2 x 1 in | ||
Depth 10.5mm | ||
Standards/Approvals IEC/UL/EN 60950-1 | ||
Length 50.8mm | ||
Weight 27g | ||
Width 25.4mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Efficiency 90% | ||
- COO (Country of Origin):
- TW
RS PRO 2x1in Isolated DC - DC Converter, 20W
A regulated 20W DC to DC converter isolated to 1600 Vdc featuring remote ON/OFF capabilities. Suitable for industrial control, electrical power and telecoms applications.
The converter features a 2x1in package with an industry standard pin layout and a 4:1 input voltage range.
Built into a Nickel-plated Copper case and potted with Silicone. The DC converter utilises natural convection cooling to achieve an efficiency of 90%, operating at temperatures from of -40℃ up to 100℃ (80℃ under full load).
The DC converter benefits from safety features including continuous short circuit protection with automatic recovery, over load protection of up to 180% and over voltage protection preventing damage to sensitive equipment.
Features and Benefits
DC -DC converter
20W output
Regulated
Isolated (1600 Vdc)
2 x 1in package
4:1 input voltage range
Remote ON/OFF
No minimum load required
Industry standard pin out
Nickel plated Copper case
Silicone potted
90% efficiency
50.8 x 25.4 x 10.5mm dimensions
Standards and Approvals: UL/IEC/EN 60950-1, MIL-STD-202G
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Isolated DC-DC Converter -15 V dc/ 1.333 A 9V Input 40 W 105 °C Max Temp
- RS PRO Isolated DC-DC Converter -15 V dc/ 667 mA 9V Input 20 W 100 °C Max Temp
- RS PRO Isolated DC-DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- RS PRO Isolated DC-DC Converter 36V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- RS PRO Isolated DC-DC Converter 36V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- RS PRO Isolated DC-DC Converter 50V Input Through Hole
- RS PRO Isolated DC-DC Converter 36V Input Through Hole
- RS PRO Isolated DC-DC Converter 36V dc Input Through Hole, 105 °C Max Temp -40 °C Min


