TDK-Lambda CCG 1.3-10W DC/DC Converter, 15V, 3.3 V/ 1.4 A, 76V dc Input, 9V Input 30 W, Through Hole, 85 °C Max Temp -40

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
283-1772
Distrelec Article No.:
303-80-891
Mfr. Part No.:
CCG6-48-15DF
Manufacturer:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Output Voltage 1

15V, 3.3V

Product Type

DC/DC Converter

Maximum Input Voltage

76V dc

Minimum Input Voltage

9V

Output Current 1

1.4A

Output Voltage 2

30V

Mount Type

Through Hole

MTBF

3191064h

Output Voltage Adjustment Range

-10 → 10 %

Ripple and Noise

95mV

Isolation Voltage

1.5kV

Maximum Output Power

30W

Length

25.4mm

Series

CCG 1.3-10W

Width

25.4mm

Standards/Approvals

CE Mark and UKCA Mark, IEC/UL/CSA/EN62368-1

Weight

20g

Minimum Operating Temperature

-40°C

Efficiency

85.92%

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP
The TDK-Lambda is a 13.2 to 30W DC-DC Converter. The 1 inch x 1 inch footprint CCG15 and CCG30 series of isolated DC-DC converters operate from wide range 9 to 36Vdc or 18 to 76V inputs with 15W and 30W power levels and output voltages from 3.3V to 30V. Single output models can be adjusted -10% to +10% by using the trim terminal. The CCG can operate in ambient temperatures of -40 to 85°C and has an input to output isolation of 1,500Vdc. Six sided shielding reduces radiated and conducted EMI.

Wide 4:1 Input Ranges

Space Saving Package Sizes

Reduced Derating at High Ambient Temperatures

Less Board Area Needed

Easier System Compliance

More Useable Power

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy